-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1857
|
Newark | Common Mode Choke, Aec-Q200, 72Uh, 35A Rohs Compliant: Yes |Kemet SCT25XV-350-2R4A003JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$9.0600 / $12.6000 | Buy Now |
DISTI #
58AJ3681
|
Newark | Common Mode Choke, Aec-Q200, 72Uh, 35A, Dc Current Rating:35A, Product Range:Sct-Xv Series, Inductance:72Μh Rohs Compliant: Yes |Kemet SCT25XV-350-2R4A003JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $12.6000 | Buy Now |
DISTI #
399-SCT25XV-350-2R4A003JH-ND
|
DigiKey | CMC 72UH 35A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
235 In Stock |
|
$7.8000 | Buy Now |
DISTI #
80-SCT25XV3502R43JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 72uH 35A ESR=0.7mOhms AEC-Q200 RoHS: Compliant | 344 |
|
$7.8000 | Buy Now |
DISTI #
73245139
|
RS | AC Line Filters, CMC 0.072mH, 35A, 0.7mohm | KEMET SCT25XV-350-2R4A003JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5510 / $12.6610 | RFQ |
DISTI #
T25XV3502R4A003JH
|
TME | Inductor: wire, THT, 72uH, 35A, 0.7mΩ, 1kVAC, -40÷150°C, horizontal Min Qty: 30 | 0 |
|
$10.4800 | RFQ |
DISTI #
SCT25XV-350-2R4A003JH
|
Avnet Abacus | Choke, Common Mode, 72 uH, 35 A (Alt: SCT25XV-350-2R4A003JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy