-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3701
|
Newark | Common Mode Choke, Aec-Q200, 480Uh, 19A, Dc Current Rating:19A, Product Range:Sct-Xv Series, Inductance:480µh Rohs Compliant: Yes |Kemet SCT29XV-190-1R9A012JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$7.3400 | Buy Now |
DISTI #
399-SCT29XV-190-1R9A012JH-ND
|
DigiKey | CMC 480UH 19A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
40 In Stock |
|
$8.2500 | Buy Now |
DISTI #
80-SCT29XV1901R92JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.48mH 19A ESR=3.35mOhms AEC-Q200 RoHS: Compliant | 39 |
|
$8.2500 | Buy Now |
DISTI #
73245164
|
RS | AC Line Filters, CMC 0.48mH, 19A, 3.35mohm | KEMET SCT29XV-190-1R9A012JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1650 / $13.3980 | RFQ |
DISTI #
T29XV1901R9A012JH
|
TME | Inductor: wire, THT, 480uH, 19A, 3.35mΩ, 1kVAC, -40÷150°C Min Qty: 20 | 0 |
|
$11.5700 | RFQ |
DISTI #
SCT29XV-190-1R9A012JH
|
Avnet Abacus | Choke, Common Mode, 480 uH, 19 A (Alt: SCT29XV-190-1R9A012JH) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT29XV-190-1R9A012JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT29XV-190-1R9A012JH
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.9 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 41.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 19 A | |
Rated Voltage | 1000 V | |
Width | 37.2 mm |