Part Details for SCT29XV-190-1R9A012JV by KEMET Corporation
Overview of SCT29XV-190-1R9A012JV by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT29XV-190-1R9A012JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1878
|
Newark | Common Mode Choke, Aec-Q200, 480Uh, 19A Rohs Compliant: Yes |Kemet SCT29XV-190-1R9A012JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$10.9700 / $15.2000 | Buy Now |
DISTI #
58AJ3702
|
Newark | Common Mode Choke, Aec-Q200, 480Uh, 19A, Dc Current Rating:19A, Product Range:Sct-Xv Series, Inductance:480Μh Rohs Compliant: Yes |Kemet SCT29XV-190-1R9A012JV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 / $13.3300 | Buy Now |
DISTI #
399-SCT29XV-190-1R9A012JV-ND
|
DigiKey | CMC 480UH 19A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
120 In Stock |
|
$8.2500 | Buy Now |
DISTI #
80-SCT29XV1901R92JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.48mH 19A ESR=3.28mOhms AEC-Q200 RoHS: Compliant | 106 |
|
$8.2500 | Buy Now |
DISTI #
73245149
|
RS | AC Line Filters, CMC 0.48mH, 19A, 3.28mohm | KEMET SCT29XV-190-1R9A012JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5500 | RFQ |
DISTI #
T29XV1901R9A012JV
|
TME | Inductor: wire, THT, 480uH, 19A, 3.28mΩ, 1kVAC, -40÷150°C, vertical Min Qty: 30 | 0 |
|
$11.2300 | RFQ |
Part Details for SCT29XV-190-1R9A012JV
SCT29XV-190-1R9A012JV CAD Models
SCT29XV-190-1R9A012JV Part Data Attributes:
|
SCT29XV-190-1R9A012JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT29XV-190-1R9A012JV
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 37.7 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 41.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 19 A | |
Rated Voltage | 1000 V | |
Width | 21.4 mm |