-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3.7A I(D), 1700V, 1.5ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3PFM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT2H12NZGC11 by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4716
|
Newark | Mosfet, N-Ch, 1.7Kv, To-3Pfm, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:3.7A, Drain Source Voltage Vds:1.7Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:18V, Power Dissipation:35W Rohs Compliant: Yes |Rohm SCT2H12NZGC11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 361 |
|
$4.1900 / $6.3900 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
SCT2H12NZGC11
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.7kV, 3.7A, Idm: 9.2A, 35W Min Qty: 1 | 0 |
|
$3.9100 / $5.9700 | RFQ |
|
Ameya Holding Limited | SCT2H12NZ Series 1700 V 3.7 A 1.5 Ohm N-Channel SiC Power Mosfet - TO-3PFM Min Qty: 1 | 30-Authorized Distributor |
|
$4.0000 / $5.6900 | Buy Now |
DISTI #
SCT2H12NZGC11
|
Avnet Asia | Trans MOSFET N-CH 1.7KV 3.7A 3-Pin TO-3PFM Tube (Alt: SCT2H12NZGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901603314
|
Chip1Stop | MOSFET Container: Tube | 263 |
|
$3.7400 / $6.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.7kV 3.7A 35W 1.15@18V,1.1A 1.6V@0.9mA 1 N-Channel TO-3PF-3 MOSFETs ROHS | 285 |
|
$1.9594 / $2.9488 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1430 |
|
$2.8150 / $9.2000 | Buy Now |
|
LCSC | 1.7kV 3.7A 35W 1.1518V1.1A 1.6V0.9mA 1 N-channel TO-3PF-3 MOSFETs ROHS | 125 |
|
$2.4341 / $3.7534 | Buy Now |
|
New Advantage Corporation | SCT2H12NZ Series 1700 V 3.7 A 1.5 Ohm N-Channel SiC Power Mosfet - TO-3PFM RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 16260 |
|
$3.3900 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT2H12NZGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT2H12NZGC11
ROHM Semiconductor
Power Field-Effect Transistor, 3.7A I(D), 1700V, 1.5ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3PFM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TO-3PFM, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Date Of Intro | 2016-02-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 9.2 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
This table gives cross-reference parts and alternative options found for SCT2H12NZGC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCT2H12NZGC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCT2H12NZ | ROHM Semiconductor | Check for Price | Power Field-Effect Transistor, | SCT2H12NZGC11 vs SCT2H12NZ |