Part Details for SCT3080KLHR by ROHM Semiconductor
Overview of SCT3080KLHR by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT3080KLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCT3080KLHR
|
Avnet Silica | (Alt: SCT3080KLHR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SCT3080KLHR
SCT3080KLHR CAD Models
SCT3080KLHR Part Data Attributes
|
SCT3080KLHR
ROHM Semiconductor
Buy Now
|
Compare Parts:
SCT3080KLHR
ROHM Semiconductor
1200V, 31A, THD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |