SCT3080KRHRC15
ROHM Semiconductor
Description: Power Field-Effect Transistor, 31A I(D), 1200V, 0.104ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,

Overview of SCT3080KRHRC15 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCT3080KRHRC15 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 67AK5238
Newark Mosfet, N-Ch, 1.2Kv, 31A, To-247 Rohs Compliant: Yes |Rohm SCT3080KRHRC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 450
  • 1 $17.1500
  • 10 $15.2900
  • 25 $14.7000
  • 50 $14.1000
  • 100 $13.5000
  • 250 $12.9100
  • 900 $12.3200
$12.3200 / $17.1500 Buy Now
DISTI # 846-SCT3080KRHRC15-ND
DigiKey 1200V, 31A, 4-PIN THD, TRENCH-ST Min Qty: 1 Lead time: 27 Weeks Container: Tube 443
In Stock
  • 1 $13.8900
  • 10 $9.7400
  • 450 $7.0975
$7.0975 / $13.8900 Buy Now
DISTI # SCT3080KRHRC15
Avnet Americas Silicon Carbide MOSFET, Single, N Channel, 31 A, 1.2 kV, 104 Milliohms, TO-247, 4 Pins - Rail/Tube (Alt: SCT3080KRHRC15) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube 0
  • 450 $8.4034
  • 900 $8.2331
  • 1,800 $8.0628
  • 2,700 $7.8924
  • 3,600 $7.7221
  • 4,500 $7.5517
  • 45,000 $7.3814
$7.3814 / $8.4034 Buy Now
DISTI # 755-SCT3080KRHRC15
Mouser Electronics SiC MOSFETs 1200V, 31A, 4-pin THD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive RoHS: Compliant 873
  • 1 $11.9500
  • 10 $8.3800
  • 450 $8.3100
  • 900 $7.0900
$7.0900 / $11.9500 Buy Now
Future Electronics N-Channel 1200 V 31A (Tc) 165W Through Hole TO-247-4L RoHS: Not Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks Container: Tube 0
Tube
  • 450 $9.8600
$9.8600 Buy Now
DISTI # SCT3080KRHRC15
Avnet Silica Silicon Carbide MOSFET, Single, N Channel, 31 A, 1.2 kV, 104 Milliohms, TO-247, 4 Pins (Alt: SCT3080KRHRC15) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 31 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625902455963
Chip1Stop 1200V, 31A, 4-pin THD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive RoHS: Compliant pbFree: Yes Container: Tube 230
  • 1 $9.5600
  • 10 $6.7000
  • 50 $6.3900
  • 100 $5.8500
  • 200 $5.5600
$5.5600 / $9.5600 Buy Now

CAD Models for SCT3080KRHRC15 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCT3080KRHRC15 by ROHM Semiconductor

SCT3080KRHRC15
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
27 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1200 V
Drain Current-Max (ID)
31 A
Drain-source On Resistance-Max
0.104 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
35 pF
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
165 W
Pulsed Drain Current-Max (IDM)
77 A
Reference Standard
AEC-Q101
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON CARBIDE
Want to compare parts?
  1. SCT3080KRHRC15
    ROHM Semiconductor
    Power Field-Effect Transistor, 31A I(D), 1200V, 0.104ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCT3080KRHRC15 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCT3080KRHRC15 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SCT3080KRHRC15 would you like to use for your alert(s)?
  • Please alert me when SCT3080KRHRC15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCT3080KRHRC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT3080KRHRC15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCT3080KRHRC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT3080KRHRC15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT3080KRHRC15 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: