-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 1200V, 0.208ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9467
|
Newark | Mosfet, N-Ch, 1.2Kv, 17A, To-247N-3, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:18V, Power Dissipation:103W Rohs Compliant: Yes |Rohm SCT3160KLGC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $10.4900 | Buy Now |
DISTI #
SCT3160KLGC11-ND
|
DigiKey | SICFET N-CH 1200V 17A TO247N Min Qty: 1 Lead time: 27 Weeks Container: Tube |
2054 In Stock |
|
$5.7253 / $10.0900 | Buy Now |
DISTI #
SCT3160KLGC11
|
Avnet Americas | ROHSCT3160KLGC11 - Rail/Tube (Alt: SCT3160KLGC11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube | 710 |
|
$4.9800 | Buy Now |
DISTI #
755-SCT3160KLGC11
|
Mouser Electronics | MOSFET N-Ch 1200V SiC 17A 160mOhm TrenchMOS RoHS: Compliant | 6 |
|
$6.1400 / $10.0900 | Buy Now |
|
Future Electronics | SCT3160KL Series 1200 V 17 A 208 mOhm N-Channel SiC Power Mosfet - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 120Tube |
|
$5.8400 / $5.9900 | Buy Now |
|
Future Electronics | SCT3160KL Series 1200 V 17 A 208 mOhm N-Channel SiC Power Mosfet - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.3600 / $5.5000 | Buy Now |
|
Future Electronics | SCT3160KL Series 1200 V 17 A 208 mOhm N-Channel SiC Power Mosfet - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.8400 / $6.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$4.3677 / $10.0800 | Buy Now |
|
Quest Components | 48 |
|
$6.3000 / $13.5000 | Buy Now | |
|
Quest Components | 383 |
|
$6.2115 / $12.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT3160KLGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3160KLGC11
ROHM Semiconductor
Power Field-Effect Transistor, 17A I(D), 1200V, 0.208ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.208 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
This table gives cross-reference parts and alternative options found for SCT3160KLGC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCT3160KLGC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCT3160KLC11 | Power Field-Effect Transistor, 17A I(D), 1200V, 0.208ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | SCT3160KLGC11 vs SCT3160KLC11 |