Part Details for SCT39XV-270-Z2R4A009JH by KEMET Corporation
Overview of SCT39XV-270-Z2R4A009JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT39XV-270-Z2R4A009JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1812
|
Newark | Common Mode Choke, 600Uh, 27A, Inductance:600Μh, Dc Current Rating:27A, Product Range:Sct Series Rohs Compliant: Yes |Kemet SCT39XV-270-Z2R4A009JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$13.7700 | Buy Now |
DISTI #
399-SCT39XV-270-Z2R4A009JH-ND
|
DigiKey | COMMON MODE 0.6MH 27A 2.440M Min Qty: 1 Lead time: 28 Weeks Container: Tray |
96 In Stock |
|
$15.7217 / $16.5500 | Buy Now |
DISTI #
80-SCT39270Z2R4A09JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.6mH 3Phase Asy DCR=2.44mOhms27A AEC-Q200 RoHS: Compliant | 48 |
|
$15.4400 / $16.5500 | Buy Now |
DISTI #
74424034
|
RS | Common Mode 0.6mH, 27A, 2.440 mohm | KEMET SCT39XV-270-Z2R4A009JH RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2900 / $23.8800 | RFQ |
DISTI #
SCT39XV-270-Z2R4A009JH
|
Avnet Abacus | (Alt: SCT39XV-270-Z2R4A009JH) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |