Part Details for SCT39XV-400-2R2B005JH by KEMET Corporation
Overview of SCT39XV-400-2R2B005JH by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT39XV-400-2R2B005JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1830
|
Newark | Common Mode Choke, 187Uh, 40A, Inductance:187Μh, Dc Current Rating:40A, Product Range:Sct Series Rohs Compliant: Yes |Kemet SCT39XV-400-2R2B005JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$10.3900 | Buy Now |
DISTI #
70AK9461
|
Newark | Common Mode Choke, 187Uh, 40A Rohs Compliant: Yes |Kemet SCT39XV-400-2R2B005JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.0700 / $14.4700 | Buy Now |
DISTI #
399-SCT39XV-400-2R2B005JH-ND
|
DigiKey | COMMON MODE 0.187MH 40A 0.780M Min Qty: 1 Lead time: 20 Weeks Container: Tray |
192 In Stock |
|
$11.8565 / $13.3700 | Buy Now |
DISTI #
80-SCT394002R2B005JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.187mH DCR=0.78mOhms40A AEC-Q200 RoHS: Compliant | 46 |
|
$11.8500 / $13.3700 | Buy Now |
DISTI #
74424016
|
RS | Common Mode 0.187mH, 40A, 0.780 mohm | KEMET SCT39XV-400-2R2B005JH RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 / $13.3700 | RFQ |
DISTI #
4168596
|
element14 Asia-Pacific | COMMON MODE CHOKE, 187UH, 40A RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$11.7747 / $14.1237 | Buy Now |
DISTI #
4168596
|
Farnell | COMMON MODE CHOKE, 187UH, 40A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 48 |
|
$11.5514 / $13.9694 | Buy Now |