Part Details for SCT601 by TDK-Lambda Corporation
Overview of SCT601 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0389
|
Newark | Power Supply, Switch Mode, 3V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):68W @ 300Lfm, Power Rating (Convection Cooling):50W, Input Voltage Vac:85V Ac To 265V Ac, Product Range:- Rohs Compliant: Yes |Tdk-Lambda SCT601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |