-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade silicon carbide Power MOSFET 650 V, 45 A, 55 mOhm (typ. TJ = 25 C) in an H2PAK-7 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCTH35N65G2V-7AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6008
|
Newark | Mosfet, Sic, 650V, 45A, H2Pak Rohs Compliant: Yes |Stmicroelectronics SCTH35N65G2V-7AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 949 |
|
$11.9900 / $15.7000 | Buy Now |
DISTI #
SCTH35N65G2V-7AG
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 45 A, 650 V, 0.045 ohm, H2PAK - Tape and Reel (Alt: SCTH35N65G2V-7AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$7.8571 / $8.3544 | Buy Now |
|
STMicroelectronics | Automotive-grade silicon carbide Power MOSFET 650 V, 45 A, 55 mOhm (typ. TJ = 25 C) in an H2PAK-7 package RoHS: Compliant Min Qty: 1 | 589 |
|
$8.0900 / $14.6100 | Buy Now |
DISTI #
SCTH35N65G2V-7AG
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$11.2700 / $18.8500 | RFQ |
DISTI #
SCTH35N65G2V-7AG
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 45 A, 650 V, 0.045 ohm, H2PAK (Alt: SCTH35N65G2V-7AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SCTH35N65G2V-7AG
|
EBV Elektronik | Silicon Carbide MOSFET, Single, N Channel, 45 A, 650 V, 0.045 ohm, H2PAK (Alt: SCTH35N65G2V-7AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | H2PAK-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS | 10 |
|
$17.0448 / $17.8718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCTH35N65G2V-7AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCTH35N65G2V-7AG
STMicroelectronics
Automotive-grade silicon carbide Power MOSFET 650 V, 45 A, 55 mOhm (typ. TJ = 25 C) in an H2PAK-7 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2018-10-02 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |