-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon carbide Power MOSFET 1200 V, 62 mOhm typ., 36 A in an H2PAK-7 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7671
|
Newark | Mosfet, Sic, 1.2Kv, 36A, H2Pak Rohs Compliant: Yes |Stmicroelectronics SCTH40N120G2V-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$16.9700 / $25.2100 | Buy Now |
DISTI #
497-SCTH40N120G2V-7CT-ND
|
DigiKey | SILICON CARBIDE POWER MOSFET 120 Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3530 / $19.5000 | Buy Now |
DISTI #
SCTH40N120G2V-7
|
Avnet Americas | Transistor Power MOSFET N-CH 1200V 33A 7-Pin H2PAK T/R - Tape and Reel (Alt: SCTH40N120G2V-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$12.0008 / $13.6561 | Buy Now |
DISTI #
511-SCTH40N120G2V-7
|
Mouser Electronics | MOSFET Silicon carbide Power MOSFET 1200 V, 33 A, 75 mOhm (typ. TJ = 25 C) RoHS: Compliant | 0 |
|
$13.0500 / $20.2100 | Order Now |
|
STMicroelectronics | Silicon carbide Power MOSFET 1200 V, 62 mOhm typ., 36 A in an H2PAK-7 package RoHS: Compliant Min Qty: 1 | 0 |
|
$13.7800 / $19.8100 | Buy Now |
DISTI #
SCTH40N120G2V-7
|
Avnet Americas | Transistor Power MOSFET N-CH 1200V 33A 7-Pin H2PAK T/R - Tape and Reel (Alt: SCTH40N120G2V-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$12.0008 / $13.6561 | Buy Now |
DISTI #
SCTH40N120G2V-7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$13.9300 / $23.2400 | RFQ |
|
Ameya Holding Limited | SCTH40N系列, 场效应管Mosfet, H2PAK-7封装 | 13 |
|
RFQ | |
DISTI #
SCTH40N120G2V-7
|
Avnet Americas | Transistor Power MOSFET N-CH 1200V 33A 7-Pin H2PAK T/R - Tape and Reel (Alt: SCTH40N120G2V-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$12.0008 / $13.6561 | Buy Now |
DISTI #
3758567RL
|
element14 Asia-Pacific | MOSFET, SIC, 1.2KV, 36A, H2PAK RoHS: Compliant Min Qty: 100 Container: Reel | 13 |
|
$16.9699 / $17.1406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCTH40N120G2V-7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCTH40N120G2V-7
STMicroelectronics
Silicon carbide Power MOSFET 1200 V, 62 mOhm typ., 36 A in an H2PAK-7 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |