-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 45 A in an HiP247-4 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1812
|
Newark | Mosfet, Sic, 650V, 45A, Hip247, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:45A, Drain Source Voltage Vds:650V, No. Of Pins:4Pins, Rds(On) Test Voltage:20V, Power Dissipation:240W Rohs Compliant: Yes |Stmicroelectronics SCTWA35N65G2V-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$7.5700 | Buy Now |
DISTI #
497-SCTWA35N65G2V-4-ND
|
DigiKey | DISCRETE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
600 In Stock |
|
$10.9105 / $15.8000 | Buy Now |
DISTI #
74AJ1812
|
Avnet Americas | Transistor MOSFET N-CH 650V 45A 3-Pin HiP247 Tube - Bulk (Alt: 74AJ1812) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 56 Partner Stock |
|
$13.8700 / $17.3800 | Buy Now |
DISTI #
SCTWA35N65G2V-4
|
Avnet Americas | Transistor MOSFET N-CH 650V 45A 3-Pin HiP247 Tube - Rail/Tube (Alt: SCTWA35N65G2V-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$8.2695 | Buy Now |
DISTI #
511-SCTWA35N65G2V-4
|
Mouser Electronics | SiC MOSFETs Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 45 A in an HiP247-4 package RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
|
Future Electronics | SCTWA35N Series 650 V 67 mOhm 1 N-Ch Silicon Carbide Power MOSFET - HiP247-4 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 510Tube |
|
$10.7000 / $10.9500 | Buy Now |
|
Future Electronics | SCTWA35N Series 650 V 67 mOhm 1 N-Ch Silicon Carbide Power MOSFET - HiP247-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 10Bulk |
|
$10.7000 / $11.2400 | Buy Now |
|
Future Electronics | SCTWA35N Series 650 V 67 mOhm 1 N-Ch Silicon Carbide Power MOSFET - HiP247-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$10.7000 / $10.9500 | Buy Now |
|
Future Electronics | SCTWA35N Series 650 V 67 mOhm 1 N-Ch Silicon Carbide Power MOSFET - HiP247-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Lead time: 32 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$10.7000 / $11.2400 | Buy Now |
|
Future Electronics | SCTWA35N Series 650 V 67 mOhm 1 N-Ch Silicon Carbide Power MOSFET - HiP247-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$10.7000 / $10.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCTWA35N65G2V-4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCTWA35N65G2V-4
STMicroelectronics
Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 45 A in an HiP247-4 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 240 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |