Part Details for SCUPC-SOC-12 by Tempo Communications Inc
Overview of SCUPC-SOC-12 by Tempo Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860PCVR66D4 | Rochester Electronics LLC | MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, -40 to 95C | |
MPC860DEVR50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C |
Price & Stock for SCUPC-SOC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71347818
|
RS | SC/UPC SOC, BLUE BOOT, 900um, SM (12PK) | Tempo Communications SCUPC-SOC-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.8100 | RFQ |