Part Details for SCV-CH18AR by Metcal
Overview of SCV-CH18AR by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-CH18AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2484
|
Newark | Soldering Iron Tip, Chisel, 1.8 Mm Rohs Compliant: Yes |Metcal SCV-CH18AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$14.6300 | Buy Now |
DISTI #
745-SCV-CH18AR
|
Mouser Electronics | Soldering Irons TIP, CHISEL, 1.8MM ORIGINAL RoHS: Compliant | 35 |
|
$13.3000 | Buy Now |
DISTI #
SCV-CH18AR
|
TME | Tip, chisel,elongated, 1.8mm, 471°C, for soldering station Min Qty: 1 | 10 |
|
$13.9000 / $14.4000 | Buy Now |
DISTI #
2365634
|
element14 Asia-Pacific | TIP, SOLDERING IRON, CHISEL, 1.8MM RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$18.1643 | Buy Now |
DISTI #
2365634
|
Farnell | TIP, SOLDERING IRON, CHISEL, 1.8MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 147 |
|
$14.6565 | Buy Now |
DISTI #
10043165
|
Techni-Tool, Inc. | Metcal SCV-CH18AR Soldering Tip, SCV Series, Chisel, 1.8mm, Original | 0 |
|
$13.3000 | Buy Now |
DISTI #
10043165
|
TestEquity LLC | Metcal SCV-CH18AR Soldering Tip, SCV Series, Chisel, 1.8mm, Original | 0 |
|
$13.3000 | Buy Now |