There are no models available for this part yet.
Overview of SCV-CNB05 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCV-CNB05 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68K5662
|
Newark | Tip, Conical, Bent, 0.5Mm (0.02In) |Metcal SCV-CNB05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 | Buy Now | |
DISTI #
745-SCV-CNB05
|
Mouser Electronics | Soldering Irons Tip Conical Bent 0.5mm (0.02in) RoHS: Compliant | 5 |
|
$13.3000 | Buy Now | |
DISTI #
SCV-CNB05
|
TME | Tip, bent conical, 0.5mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$12.0600 / $12.2800 | RFQ | |
DISTI #
448-864
|
Techni-Tool, Inc. | Metcal SCV-CNB05 SCV-CNB05 SOLDER TIP OKI, SCV Series | 0 |
|
$13.3000 | Buy Now | |
DISTI #
448-864
|
TestEquity LLC | Metcal SCV-CNB05 SCV-CNB05 SOLDER TIP OKI, SCV Series | 0 |
|
$13.3000 | Buy Now |