Part Details for SCV-CNL14 by Metcal
Overview of SCV-CNL14 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-CNL14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2492
|
Newark | Soldering Iron Tip, Conical, Long, 1.4 Mm Rohs Compliant: Yes |Metcal SCV-CNL14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 | Buy Now |
DISTI #
745-SCV-CNL14
|
Mouser Electronics | Soldering Irons Tip Conical Long 1.4mm (0.055in) RoHS: Compliant | 0 |
|
$13.3000 | Order Now |
DISTI #
SCV-CNL14
|
TME | Tip, conical,elongated, 1.4mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$12.3000 / $12.5300 | RFQ |
DISTI #
10043172
|
Techni-Tool, Inc. | Metcal SCV-CNL14 Soldering Tip, SCV Series, Conical, Long, 1.4mm | 0 |
|
$13.3000 | Buy Now |
DISTI #
10043172
|
TestEquity LLC | Metcal SCV-CNL14 Soldering Tip, SCV Series, Conical, Long, 1.4mm | 0 |
|
$13.3000 | Buy Now |