Part Details for SCV-ELE-10K-5200 by Staco Energy Products Co
Overview of SCV-ELE-10K-5200 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-ELE-10K-5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7596
|
Newark | Electronics Module, 10Kva, Factory Set To 200V, 50 Hz |Staco Energy Products SCV-ELE-10K-5200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,852.5400 / $3,196.4700 | Buy Now |
DISTI #
SCV-ELE-10K-5200-ND
|
DigiKey | UPS MODULE, RATED AT 10 KVA/9 KW Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,746.4600 | Buy Now |
DISTI #
5874-SCVELE10K5200
|
Mouser Electronics | Battery Packs Electronics Module, 10kVA, factory set to 200V, 50 Hz | 0 |
|
$3,746.0000 | Order Now |
DISTI #
71912355
|
RS | Electronics Module, 10kVA, factory set to 200V, 50 Hz | Staco Energy Products Co. SCV-ELE-10K-5200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,990.0000 | RFQ |
|
Onlinecomponents.com | Electronics Module, 10kVA, factory set to 200V, 50 Hz RoHS: Compliant | 0 |
|
$2,437.4500 / $2,497.6300 | Buy Now |