There are no models available for this part yet.
Overview of SCV-ELE-10K-6240-PPC by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SCV-ELE-10K-6240-PPC by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH7653
|
Newark | Power Conditioner, Parallel, 10Kva, Factory Set To 240V, 60 Hz |Staco Energy Products SCV-ELE-10K-6240-PPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,359.8900 / $3,764.9800 | Buy Now | |
DISTI #
452-SCV-ELE-10K-6240-PPC-ND
|
DigiKey | POWER CONDITIONER MODULE WITH PA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,169.2500 | Buy Now | |
DISTI #
5874-CVELE10K6240PPC
|
Mouser Electronics | Power Conditioning Power Conditioner, parallel, 10kVA, factory set to 240V, 60 Hz | 0 |
|
$4,412.0000 | Order Now | |
DISTI #
71938590
|
RS | Power Conditioner, parallel, 10kVA, factory set to 240V, 60 Hz | Staco Energy Products Co. SCV-ELE-10K-6240-PPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,179.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,870.9600 / $2,941.8500 | Buy Now |