Part Details for SCV-ELE-10K-6240FC by Staco Energy Products Co
Overview of SCV-ELE-10K-6240FC by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SCV-ELE-10K-6240FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7654
|
Newark | Frequency Converter, 10Kva, Factory Set To 240V, 60 Hz |Staco Energy Products SCV-ELE-10K-6240FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,852.5400 / $3,196.4700 | Buy Now |
DISTI #
452-SCV-ELE-10K-6240FC-ND
|
DigiKey | FREQUENCY CONVERTER, RATED AT 10 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,690.6900 | Buy Now |
DISTI #
5874-SCVELE10K6240FC
|
Mouser Electronics | Battery Packs Frequency Converter, 10kVA, factory set to 240V, 60 Hz | 0 |
|
$3,746.0000 | Order Now |
DISTI #
71938575
|
RS | Frequency Converter, 10kVA, factory set to 240V, 60 Hz | Staco Energy Products Co. SCV-ELE-10K-6240FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,540.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,437.4500 / $2,497.6300 | Buy Now |