There are no models available for this part yet.
Overview of SCV-ELE-6K-6240-P by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
74ACTQ16240SSC-G | Rochester Electronics LLC | 74ACTQ16240SSC-G - 16-Bit Inverting Buffer/Line Driver with 3-STATE Outputs | |
54AC251/VFA-R | Rochester Electronics LLC | 54AC251 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962R8769201VFA) |
Price & Stock for SCV-ELE-6K-6240-P by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCV-ELE-6K-6240-P-ND
|
DigiKey | UPS MODULE WITH PARALLEL CARD AN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,043.8700 | Buy Now | |
DISTI #
5874-SCVELE6K6240P
|
Mouser Electronics | Battery Packs Electronics Module, parallel, 6kVA, factory set to 240V, 60 Hz | 0 |
|
$3,043.0000 | Order Now | |
DISTI #
71938631
|
RS | Electronics Module, parallel, 6kVA, factory set to 240V, 60 Hz | Staco Energy Products Co. SCV-ELE-6K-6240-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,730.0100 | RFQ |