Part Details for SCV-ELE-6K-6240FC by Staco Energy Products Co
Overview of SCV-ELE-6K-6240FC by Staco Energy Products Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
54AC251/VFA-R | Rochester Electronics LLC | 54AC251 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962R8769201VFA) | |
54AC257/QEA | Rochester Electronics LLC | 54AC257 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962-8870301EA) |
Price & Stock for SCV-ELE-6K-6240FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
452-SCV-ELE-6K-6240FC-ND
|
DigiKey | FREQUENCY CONVERTER, RATED AT 6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,950.2900 | Buy Now |
DISTI #
5874-SCVELE6K6240FC
|
Mouser Electronics | Battery Packs Frequency Converter, 6kVA, factory set to 240V, 60 Hz | 0 |
|
$2,675.0000 | Order Now |
DISTI #
71938636
|
RS | Frequency Converter, 6kVA, factory set to 240V, 60 Hz | Staco Energy Products Co. SCV-ELE-6K-6240FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,400.0000 | RFQ |