There are no models available for this part yet.
Overview of SCW-0.35/250 by BQ Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCW-0.35/250 by BQ Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCW-0.35/250
|
TME | Silver plated copper wires, 0.35mm, 250g, Cu,silver plated, 312m Min Qty: 1 | 5 |
|
$55.8500 / $71.7700 | Buy Now |