Part Details for SCW-0.60/500 by BQ Cable
Overview of SCW-0.60/500 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW-0.60/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCW-0.60/500
|
TME | Silver plated copper wires, 0.6mm, 500g, Cu,silver plated, 200m Min Qty: 1 | 4 |
|
$80.7200 / $103.7800 | Buy Now |