Part Details for SCW-1.00/100 by BQ Cable
Overview of SCW-1.00/100 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW-1.00/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCW-1.00/100
|
TME | Silver plated copper wires, 1mm, 100g, Cu,silver plated, 14m Min Qty: 1 | 31 |
|
$17.2400 / $22.1700 | Buy Now |