Part Details for SCW05B-12 by Mean Well
Overview of SCW05B-12 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW05B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 0.47A 5.6W 8-Pin RoHS: Compliant |
113 In Stock |
|
$9.6400 / $15.8400 | Buy Now |
DISTI #
60620345
|
Verical | Module DC-DC 1-OUT 12V 0.47A 5.6W 8-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2136 | Americas - 112 |
|
$11.6848 / $20.4124 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 0.47A 5.6W 8-Pin RoHS: Compliant |
113 In Stock |
|
$9.6400 / $15.8400 | Buy Now |
Part Details for SCW05B-12
SCW05B-12 CAD Models
SCW05B-12 Part Data Attributes
|
SCW05B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCW05B-12
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.47 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 50 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |