There are no models available for this part yet.
Overview of SCW08A-05 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCW08A-05 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-4362-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1424 In Stock |
|
$14.7160 / $16.0100 | Buy Now | |
DISTI #
SCW08A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCW08A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-SCW08A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W 9-18VIN 5VOUT RoHS: Compliant | 224 |
|
$15.8700 / $17.4300 | Buy Now | |
DISTI #
70388294
|
RS | Power Supply, DC-DC, 8W DC-DC Regulated, 8 W, In: 9-18V, 05V @1600mA | MEAN WELL SCW08A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2000 / $16.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$17.2000 | Buy Now | ||
Onlinecomponents.com | Module DC-DC 1-OUT 5V 1.6A 8W 8-Pin RoHS: Compliant |
196 In Stock |
|
$15.6700 / $19.8300 | Buy Now | ||
DISTI #
66376866
|
Verical | Module DC-DC 1-OUT 5V 1.6A 8W 8-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 190 |
|
$18.5533 / $24.4513 | Buy Now | |
DISTI #
77363645
|
Verical | Module DC-DC 1-OUT 5V 1.6A 8W 8-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$17.9480 / $27.2860 | Buy Now | |
DISTI #
SCW08A-05
|
TME | Converter: DC/DC, 8W, Uin: 9÷18V, Uout: 5VDC, Iout: 1600mA, 1,2"x0,8" Min Qty: 1 | 14 |
|
$14.2400 / $21.6600 | Buy Now | |
DISTI #
000000000003772656
|
Sager | Isolated DC/DC Converters - Through Hole 8W 9-18VIN 5VOUT Min Qty: 1 | 223 |
|
$12.6200 / $14.4300 | Buy Now |
CAD Models for SCW08A-05 by Mean Well
Part Data Attributes for SCW08A-05 by Mean Well
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EAC, EN
|
Efficiency (Main Output)
|
75%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
JESD-30 Code
|
R-MDMA-P8
|
Length
|
31.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.6 A
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT; OVER LOAD
|
Ripple Voltage (Main Out)
|
0.017675 Vrms
|
Seated Height-Max
|
12.7 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
50 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
8 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|
Related Parts for SCW08A-05
-
AT89C51RD2-SLSUMMicrocontrollers
-
SCW05A-05Other Analog ICs
-
LM2767M5Switching Regulator or Controllers
-
SP3243EUEYLine Driver or Receivers
-
FDS3992Power Field-Effect Transistors
-
SD02S4803APower Supply Modules
-
AD586KNZVoltage References
-
S25FL064LABMFA013Flash Memories
-
EEEFK0J102APFixed Capacitors