There are no models available for this part yet.
Overview of SCW1005C24NJST by Sunltech Tech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCW1005C24NJST by Sunltech Tech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330mA 24nH 5% 360m 0402 Inductors (SMD) ROHS | 5856 |
|
$0.0250 / $0.0500 | Buy Now |