Part Details for SCW1005CR10JST by Sunltech Tech
Overview of SCW1005CR10JST by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW1005CR10JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 130mA 100nH 5% 2.06 SMD0.6x1.2mm Inductors (SMD) ROHS | 9968 |
|
$0.0257 / $0.0464 | Buy Now |