-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, Module-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5070-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
982 In Stock |
|
$10.5040 / $10.6700 | Buy Now |
DISTI #
SCWN06A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCWN06A-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SCWN06A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 5Vout 1000mA DIP24 Iso RoHS: Compliant | 3884 |
|
$9.7800 / $10.4100 | Buy Now |
DISTI #
72094321
|
RS | DC-DC Converter, 5V 5W, 1A, SCWN06 Series | MEAN WELL SCWN06A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$9.7900 / $11.5200 | Buy Now |
|
Future Electronics | SCWN06 Series 6W 1 Output 5V 1A 9V - 18V Input DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 5V 1A 6W 8-Pin DIP Module RoHS: Compliant |
55 In Stock |
|
$9.3100 / $11.9100 | Buy Now |
DISTI #
66293266
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1A 6W 8-Pin DIP Module Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 53 |
|
$11.0230 / $14.4364 | Buy Now |
DISTI #
SCWN06A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCWN06A-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
SCWN06A-05
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 5VDC, Iout: 1000mA, DIP24 Min Qty: 1 | 24 |
|
$8.3200 / $12.6500 | Buy Now |
DISTI #
000000000005741172
|
Sager | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 5Vout 1000mA DIP24 Iso Min Qty: 1 | 0 |
|
$8.8500 / $9.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCWN06A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCWN06A-05
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, Module-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; UNDER VOLTAGE LOCKOUT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for SCWN06A-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCWN06A-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEL5-1211 | 5 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated, DIP-24 | Traco Power | SCWN06A-05 vs TEL5-1211 |