Part Details for SCY by Eaton Bussmann
Overview of SCY by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5509
|
Newark | Fusetron Box Cover Unit |Eaton Bussmann SCY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.3000 / $234.4500 | Buy Now |
DISTI #
SCY-ND
|
DigiKey | FUSE TRON BOX COVER UNIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.9100 | Buy Now |
DISTI #
71461783
|
RS | Accessory, FUSETRON BOX COVER UNIT, Square, 125VAC, 15A | Bussmann by Eaton SCY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.5300 / $206.9100 | RFQ |
DISTI #
000000000000560682
|
Sager | Control Switches Box Cover Unit for Plug Fuse | 0 |
|
Buy Now |