Part Details for SD-100B-12 by Mean Well
Overview of SD-100B-12 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for SD-100B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7444
|
Newark | Dc-Dc Converter, 12V, 8.5A, No. Of Outputs:1 Output, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well SD-100B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3900 | Buy Now |
DISTI #
1866-1047-ND
|
DigiKey | DC/DC CONVERTER 12V 102W Min Qty: 1 Lead time: 12 Weeks Container: Box |
142 In Stock |
|
$38.5064 / $40.4000 | Buy Now |
DISTI #
SD-100B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: SD-100B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.9000 / $39.5000 | Buy Now |
DISTI #
709-SD100B-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 102W 12V 8.5A Input 19-36VDC RoHS: Compliant | 114 |
|
$40.4100 / $42.4000 | Buy Now |
DISTI #
70069850
|
RS | DC-DC Converter,12V,8.5A,19-36V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-100B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$42.4000 | Buy Now |
|
Future Electronics | SD-100 Series 102 W Single Output 12 V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$39.5000 / $41.4800 | Buy Now |
|
Onlinecomponents.com | DC-DC Enclosed converter, Input 19-36Vdc, Output 12DCc at 8.5A, Free air convection RoHS: Compliant |
24 In Stock |
|
$34.9000 / $39.5000 | Buy Now |
DISTI #
60869797
|
Verical | Module DC-DC 24VIN 1-OUT 12V 8.5A 102W 11-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 23 |
|
$51.9737 | Buy Now |
DISTI #
SD-100B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: SD-100B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.9000 / $39.5000 | Buy Now |
DISTI #
SD-100B-12
|
TME | Converter: DC/DC, 102W, Uin: 19÷36V, Uout: 12VDC, Iout: 8.5A, SD Min Qty: 1 | 0 |
|
$34.9000 / $39.5000 | RFQ |
Part Details for SD-100B-12
SD-100B-12 CAD Models
SD-100B-12 Part Data Attributes:
|
SD-100B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-100B-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES |