Part Details for SD-1111 by NIDEC Components
Overview of SD-1111 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5748
|
Newark | Rotary Coded Sw, Hex, 16Pos, 0.1A, 5Vdc, Product Range:Sd-1000 Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:5Vdc, Output Code:Bch, Switching Current:100Ma, Switch Construction:Sealed, Rohs Compliant: Yes |Nidec Components SD-1111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$3.3100 / $4.6800 | Buy Now |
DISTI #
563-1066-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2801 / $4.2400 | Buy Now |