Part Details for SD-132-TT-1A-N by Samtec Inc
Overview of SD-132-TT-1A-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-132-TT-1A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P3454
|
Newark | .100" Double Row Screw Machine Socket Strip |Samtec SD-132-TT-1A-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $14.0900 | Buy Now |
DISTI #
612-SD-132-TT-1A-N-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE S Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2600 | Buy Now |
DISTI #
SD-132-TT-1A-N
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-132-TT-1A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SD132TT1AN
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.8600 / $10.2600 | Order Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$5.3900 / $12.1100 | Buy Now |
DISTI #
000000000001343651
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$6.2500 / $10.2600 | Buy Now |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$5.3900 / $12.1100 | Buy Now |
DISTI #
5cd9175acd7c1c4c386f1e4d
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$3.8600 / $10.2600 | Buy Now |
Part Details for SD-132-TT-1A-N
SD-132-TT-1A-N CAD Models
SD-132-TT-1A-N Part Data Attributes
|
SD-132-TT-1A-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-132-TT-1A-N
Samtec Inc
IC Socket, DIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH NON-FLUSH | |
Body Breadth | 0.2 inch | |
Body Depth | 0.193 inch | |
Body Length | 3.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | SN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |