Part Details for SD02H0SB by CK tools
Overview of SD02H0SB by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD02H0SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2 positions SPST 4V Black 100mA 2000 Times Flat toggle slotted Plugin DIP Switches ROHS | 4 |
|
$1.3384 / $1.9606 | Buy Now |