Part Details for SD04H0SKR by ITT Interconnect Solutions
Overview of SD04H0SKR by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD04H0SKR
SD04H0SKR CAD Models
SD04H0SKR Part Data Attributes:
|
SD04H0SKR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SD04H0SKR
ITT Interconnect Solutions
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD04H0SKR
This table gives cross-reference parts and alternative options found for SD04H0SKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD04H0SKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD04H0SBR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SD04H0SKR vs SD04H0SBR |
SD04H0SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SD04H0SKR vs SD04H0SBR |