Part Details for SD04H1SK by Littelfuse Inc
Overview of SD04H1SK by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD04H1SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube | Alternative Product Available |
|
$0 | Buy Now |