-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD05C-01FTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7850
|
Newark | Tvs Array, Esd Protection, 1Channel, 5V, Sod-323, Clamping Voltage Vc Max:18V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:450W, Product Range:Spa Sd-C Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SD05C-01FTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 856 |
|
$0.0850 | Buy Now |
DISTI #
64W7372
|
Newark | Tvs Array, Esd Protection, 1Ch, 5V, Sod-323, Full Reel, Clamping Voltage Vc Max:18V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sd-C Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SD05C-01FTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now |
DISTI #
72244712
|
RS | TVS Diode, SD-C Series, Surface Mount, 18V Clamping, 30A Peak Pulse | Littelfuse SD05C-01FTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4240 | RFQ |
DISTI #
SD05C-01FTG-LF
|
TME | Diode: TVS, 450W, 6V, 30A, bidirectional, SOD323, reel,tape, Ch: 1 Min Qty: 1 | 230 |
|
$0.1240 / $0.3910 | Buy Now |
DISTI #
C1S425200775857
|
Chip1Stop | ESD Suppressor TVS 5V Automotive 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1648 |
|
$0.0722 / $0.1670 | Buy Now |
|
CHIPMALL.COM LIMITED | 30A@8/20us 450W 18V 5V SOD-323 ESD and Surge Protection TVS/ESD ROHS | 15388 |
|
$0.0474 / $0.0522 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 2221 |
|
$0.1230 / $0.2630 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 17 |
|
$0.1230 / $0.2630 | Buy Now |
|
LCSC | 30A8/20us 450W 18V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 13268 |
|
$0.0468 / $0.0962 | Buy Now |
|
New Advantage Corporation | 1 Ch 30KV 5V TVS Diode Array SOD323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1236 / $0.1324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD05C-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SD05C-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 450W, 5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |