There are no models available for this part yet.
Overview of SD05H1BD by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD05H1BD by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH6114
|
Newark | Dip/Rotary Dip |C&k Components SD05H1BD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $3.0500 | Buy Now | |
DISTI #
611-SD05H1BD
|
Mouser Electronics | DIP Switches / SIP Switches Low Profile DIP RoHS: Compliant | 0 |
|
$1.9000 / $2.7500 | Order Now | |
DISTI #
000000000005769832
|
Sager | DIP Switches / SIP Switches Low Profile DIP | 0 |
|
Buy Now |
CAD Models for SD05H1BD by C&K
Part Data Attributes for SD05H1BD by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
32 Weeks
|
Actuator Length
|
0.01 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
EXTENDED TYPE
|
Additional Feature
|
APPROVAL: UL
|
Body Breadth
|
6.68 mm
|
Body Height
|
3.7 mm
|
Body Length or Diameter
|
14.17 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@25VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
25 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYPHTHALAMIDE
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYPHTHALAMIDE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
5
|
Number of Switch Sections
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
10
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
BRIGHT TIN
|
Terminal Length
|
0.126 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for SD05H1BD
This table gives cross-reference parts and alternative options found for SD05H1BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05H1BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
193-2MSRN | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD05H1BD vs 193-2MSRN |
DPS-105-BTZ | Piano Dip Switch, 5 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD05H1BD vs DPS-105-BTZ |
SDA03H1SB | SLIDE DIP SWITCH- | C&K | SD05H1BD vs SDA03H1SB |
ADF07SB | SLIDE SWITCH,STRAIGHT,SP7T,7,SURFACE MOUNT TERMINAL,14 | TE Connectivity | SD05H1BD vs ADF07SB |
DPS-107-ATZ | Piano Dip Switch, 7 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD05H1BD vs DPS-107-ATZ |
193-6MSRN | Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD05H1BD vs 193-6MSRN |
DPH-102-LATZ | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD05H1BD vs DPH-102-LATZ |
SDA12H1SBDR | SLIDE DIP SWITCH- | C&K | SD05H1BD vs SDA12H1SBDR |
PI021910 | Piano Dip Switch, 2 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | SD05H1BD vs PI021910 |
SD08H1BD | SLIDE DIP SWITCH- | C&K | SD05H1BD vs SD08H1BD |
Related Parts for SD05H1BD
-
SD05H1KDIP Switches
-
90120-0126Headers and Edge Type Connectors
-
SCHJ45KRectifier Diodes
-
SA26-BTransient Suppressors
-
SC600AIMLTRTSwitching Regulator or Controllers
-
SB80C196KC20Microcontrollers
-
IRF220Power Field-Effect Transistors
-
S87R11A2B1D1-24Power/Signal Relays
-
SCH1416Small Signal Field-Effect Transistors