Part Details for SD10-1R5-R by Eaton Corporation
Overview of SD10-1R5-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD10-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD10-1R5-R
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.6 A, Shielded, 1.91 A, 5.2mm x 5.2mm x 1mm - Tape and Reel (Alt: SD10-1R5-R) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Reel | 0 |
|
$1.0522 / $1.5762 | Buy Now |
DISTI #
704-SD10-1R5-R
|
Mouser Electronics | Power Inductors - SMD 1.5uH 1.91A 0.0653ohms RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 3800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
SD10-1R5-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3800 | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
SD10-1R5-R
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 1.6 A, Shielded, 1.91 A, 5.2mm x 5.2mm x 1mm - Tape and Reel (Alt: SD10-1R5-R) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD10-1R5-R
SD10-1R5-R CAD Models
SD10-1R5-R Part Data Attributes
|
SD10-1R5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD10-1R5-R
Eaton Corporation
General Purpose Inductor, 1.5uH, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0653 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.91 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |