Part Details for SD10-2R2-R by Coiltronics
Overview of SD10-2R2-R by Coiltronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD10-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K7645
|
Newark | Inductor, Shielded, 2.2Uh, 1.65A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.35A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Sd Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD10-2R2-R Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 | Buy Now |
DISTI #
27K8951
|
Newark | Inductor, Shielded, 2.2Uh, 1.65A, Smd, Full Reel, Inductance:2.2Μh, Rms Current (Irms):1.35A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Sd Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD10-2R2-R Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.6000 | Buy Now |
Part Details for SD10-2R2-R
SD10-2R2-R CAD Models
SD10-2R2-R Part Data Attributes
|
SD10-2R2-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD10-2R2-R
Coiltronics
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2020,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0912 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.65 A | |
Shielded | YES | |
Tolerance | 20% |