Part Details for SD1013 by Sumida Corporation
Overview of SD1013 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1013
SD1013 CAD Models
SD1013 Part Data Attributes:
|
SD1013
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SD1013
Sumida Corporation
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1.4CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T | |
Height | 6.7 mm | |
Isolation Voltage | 1500 V | |
Length | 23.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT; 1CT:1CT | |
Width | 11.2 mm |