Part Details for SD10U45L by LGE
Overview of SD10U45L by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD10U45L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V Single 420mV@10A 10A TO-277 Schottky Barrier Diodes (SBD) ROHS | 1280 |
|
$0.1332 / $0.2795 | Buy Now |
|
LCSC | 45V Single 420mV10A 10A TO-277 Schottky Barrier Diodes (SBD) ROHS | 1280 |
|
$0.1359 / $0.2852 | Buy Now |