Part Details for SD12-3R3-R by Eaton Corporation
Overview of SD12-3R3-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SD12-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD12-3R3-R
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 1.55 A, Shielded, 1.42 A, 5.2mm x 5.2mm x 1.2mm - Tape and Reel (Alt: SD12-3R3-R) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9779 / $1.4484 | Buy Now |
DISTI #
704-SD12-3R3-R
|
Mouser Electronics | Power Inductors - SMD 3.3uH 1.42A 0.1043ohms RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | SD Series 3.3 uH ±20 % 1.55 A 0.1043 Ω Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 3800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
SD12-3R3-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3800 | 0 |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
SD12-3R3-R
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 1.55 A, Shielded, 1.42 A, 5.2mm x 5.2mm x 1.2mm - Tape and Reel (Alt: SD12-3R3-R) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD12-3R3-R
SD12-3R3-R CAD Models
SD12-3R3-R Part Data Attributes
|
SD12-3R3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD12-3R3-R
Eaton Corporation
General Purpose Inductor, 3.3uH, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.1043 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |