Part Details for SD12-680-R by Eaton Bussmann
Overview of SD12-680-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD12-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD12-680-RTR-ND
|
DigiKey | FIXED IND 68UH 341MA 2.16OHM SMD Min Qty: 3800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4988 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now |
DISTI #
000000000001605363
|
Sager | Power Inductors - SMD 68uH 0.315A 2.16ohms | 0 |
|
Buy Now |