Part Details for SD1209T5-A1 by TDK Corporation
Overview of SD1209T5-A1 by TDK Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1209T5-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4853
|
Newark | Electromagnetic Buzzer, 5V, 2.048Khz, Supply Voltage Min:3V, Supply Voltage Max:6V, Tones:Continuous, Sound Level Spl:80Dba, Transducer Function:Buzzer, Current Rating:60Ma, Resonant Frequency:2.048Khz, Transducer Mounting:Through Rohs Compliant: Yes |Tdk SD1209T5-A1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3500 / $2.2700 | Buy Now |
DISTI #
445-2531-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM TH Min Qty: 1 Lead time: 8 Weeks Container: Tray |
298 In Stock |
|
$1.3390 / $2.3700 | Buy Now |
DISTI #
SD1209T5-A1
|
Avnet Americas | Audio Indicator Buzzer Electromagnetic 5Vo-p 60mA Pin 3Vo-p Through Hole - Bulk (Alt: SD1209T5-A1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3641 / $1.7400 | Buy Now |
DISTI #
810-SD1209T5-A1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Round 12mmx9mm 2048Hz Vin=3-6V RoHS: Compliant | 392 |
|
$1.2600 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Audio Buzzer Electromagnetic 3Vo-p 6Vo-p 60mA 5Vo-p 80dBA Pin Through Hole Bulk Automotive RoHS: Compliant |
39 In Stock |
|
$0.9700 / $3.6960 | Buy Now |
DISTI #
30594215
|
Verical | Audio Buzzer Electromagnetic 3Vo-p 6Vo-p 60mA 5Vo-p 80dBA Through Hole Pin Tray Automotive AEC-Q200 Min Qty: 23 Package Multiple: 1 | Americas - 340 |
|
$0.9875 / $1.4125 | Buy Now |
|
Quest Components | BUZZER MAGNET 2043HZ | 30 |
|
$1.8750 / $2.3438 | Buy Now |
DISTI #
SD1209T5-A1
|
TTI | Piezo Buzzers & Audio Indicators Round 12mmx9mm 2048Hz Vin=3-6V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1090 In Stock |
|
$1.2500 / $1.8700 | Buy Now |
DISTI #
SD1209T5-A1
|
Avnet Americas | Audio Indicator Buzzer Electromagnetic 5Vo-p 60mA Pin 3Vo-p Through Hole - Bulk (Alt: SD1209T5-A1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3641 / $1.7400 | Buy Now |
|
Chip1Cloud | AUDIO MAGNETIC XDCR 3-6V TH | 2490 |
|
RFQ |