Part Details for SD1224-2 by STMicroelectronics
Overview of SD1224-2 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SD1224-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-121VAR | 1 |
|
$21.0000 / $22.5000 | Buy Now |
Part Details for SD1224-2
SD1224-2 CAD Models
SD1224-2 Part Data Attributes
|
SD1224-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1224-2
STMicroelectronics
TRANSISTOR,BJT,NPN,35V V(BR)CEO,5A I(C),SOT-121VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | NO |