Part Details for SD14-150-R by Coiltronics
Overview of SD14-150-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD14-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K8996
|
Newark | Inductor, Shielded, 15Uh, 969Ma, Smd, Full Reel, Inductance:15Μh, Rms Current (Irms):980Ma, Inductor Construction:Shielded, Saturation Current (Isat):969Ma, Product Range:Sd Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD14-150-R Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3800 | Buy Now |
DISTI #
52K7686
|
Newark | Inductor, Shielded, 15Uh, 969Ma, Smd, Inductance:15Μh, Rms Current (Irms):980Ma, Inductor Construction:Shielded, Saturation Current (Isat):969Ma, Product Range:Sd Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD14-150-R Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 | Buy Now |
Part Details for SD14-150-R
SD14-150-R CAD Models
SD14-150-R Part Data Attributes
|
SD14-150-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD14-150-R
Coiltronics
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2020,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.2609 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.969 A | |
Shielded | YES | |
Tolerance | 20% |