Part Details for SD14-151-R by Eaton Bussmann
Overview of SD14-151-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1418DBTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
2SD1418DATR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
2SD1419DETL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / |
Price & Stock for SD14-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD14-151-RTR-ND
|
DigiKey | FIXED IND 150UH 315MA 2.52OHM SM Min Qty: 3800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $3.2000 | Buy Now |
DISTI #
000000000001605374
|
Sager | Power Inductors - SMD 150uH 0.301A 2.52ohms Min Qty: 3800 | 0 |
|
$1.4900 | Buy Now |