Part Details for SD1460 by Pacific Monolithics
Overview of SD1460 by Pacific Monolithics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1460
SD1460 CAD Models
SD1460 Part Data Attributes
|
SD1460
Pacific Monolithics
Buy Now
Datasheet
|
Compare Parts:
SD1460
Pacific Monolithics
TRANSISTOR,BJT,NPN,60V V(BR)CEO,16A I(C),SOT-121VAR
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHARDSON ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 16 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 160 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 108 MHz |